Power Integrations 2SP0115T2A0-06 Dual Channel IGBT Driver
Power Integrations 2SP0115T2A0-06 Dual Channel IGBT Driver is a compact high-performance, plug-and-play device based on SCALE™-2 technology for individual and parallel connected modules. 2SP0115T2A0-06 is designed for 600V 17mm dual IGBT modules. This device has an electrical interface with a built-in DC/DC power supply. The driver has turn-on and turn-off gate resistors of both channels that are not assembled to provide maximum flexibility.Features
- Plug-and-play solution
- Allows parallel connection of IGBT modules
- Shortens application development time
- Extremely reliable, long service life
- Built-in DC/DC power supply
- 20-pin flat cable interface
- Duty cycle 0 to 100%
- Active clamping of Vce at turn-off
- IGBT short-circuit protection
- Monitoring of supply voltage
- Safe isolation to EN 50178
- UL compliant
- Suitable for 600V 17mm dual IGBT modules
- Gate resistors not assembled
Applications
- Wind-power converters
- Industrial drives
- Power-factor correctors
- Traction
- Railroad power supplies
- Welding
- Radiology and laser technology
- Research
Specifications
- 0 to 16VDC maximum supply voltage range
- 20mA maximum SOx current
- -8A to +15A maximum gate peak current
- 290mA maximum average supply current
- 1W to 1.2W maximum output power per gate
- Maximum gate resistance
- 1.3Ω turn-on
- 1.8Ω turn-off
- 3800VAC maximum test voltage
- Times
- 5ns rise
- 10ns fall
- 400V maximum DC-link voltage
- 1200Vpeak maximum operating voltage
- Temperature ranges
- -20°C to +85°C operating
- -40°C to +90°C storage
Assembly Drawing
Publicerad: 2016-11-10
| Uppdaterad: 2024-02-19