Positronic Talon Mini Circular Connectors

Positronic Talon Mini Circular Connectors offer a potent combination of miniature size and hybrid inserts. The Positronic Talon Mini features a 360° banding shelf near the wire exit, an audible and tactile click sound, and a knurled, quarter-turn coupling nut. The series provides a 300VRMS working voltage and a -55°C to +125°C operating temperature range, and is ideal for mission-critical applications.

Features

  • Miniature size coupled with its hybrid inserts
  • 360° banding shelf near the wire exit
  • Audible and tactile click
  • Knurled, quarter-turn coupling nut

Applications

  • Mission-critical designs
  • Industrial
  • High-density embedded systems

Specifications

  • 300VRMS working voltage
  • Initial contact resistance (maximum)
    • 3mΩ power
    • 5mΩ signal
  • Contact current rating (at +30°C temperature rise)
    • 14A power
    • 3A signal
  • 500 mating cycles
  • IP65 waterproof
  • -55°C to +125°C operating temperature range

Dimensions

Mechanical Drawing - Positronic Talon Mini Circular Connectors
Publicerad: 2026-01-05 | Uppdaterad: 2026-01-09