Positronic Slim Power Low-Profile, Stackable Power Connectors

Positronic Slim Power Low-Profile, Stackable Power Connectors are high-reliability connectors with Size 20 fixed contacts and a current rating of up to 7.5A. Positronic Slim Power connectors allow male and female contacts to be configured within individual connectors, providing polarization and coding (keying) options. These low-profile connectors can be stacked side-by-side for modular configurations. Termination options include solder cup, straight printed board mount, and right-angle (90°) printed board mount. Key applications include data management and routing, avionics, and guidance systems.

Features

  • High-reliability
  • Size 20 fixed contacts
  • Up to 7.5A current rating
  • Low-profile design with countersunk side-mounting holes
  • Connectors can be stacked side-by-side for modular configurations
  • Male and female contacts may be mixed within a connector to provide polarization and keying options
  • Multiple termination styles, including solder cup, straight printed board mount, and right-angle (90°) printed board mount

Applications

  • Data management and routing
  • Avionics
  • Guidance systems

Specifications

  • 0.010Ω maximum initial contact resistance
  • 200VAC flash over voltage
  • 1200VAC test voltage
  • 5GΩ minimum insulation resistance
  • 0.97mm minimum clearance and creepage
  • 300VAC working voltage
  • -55°C to +125°C operating temperature range
  • 21 days damp heat, steady state

GF Insulator Dimensions

Mechanical Drawing - Positronic Slim Power Low-Profile, Stackable Power Connectors
Publicerad: 2026-03-23 | Uppdaterad: 2026-03-26