Positronic SAD Adapter/Saver D-Sub Connectors

Positronic SAD Adapter/Saver D-Sub Connectors help prevent unwanted wear during testing and offer high performance for use in harsh environments, including space flight. These connectors have size 20 fixed contacts. The female closed-entry contacts utilize the PosiBand® system. Positronic SAD Adapter/Saver D-Sub Connectors are suitable for use as connector saver or gender changer, while a wide variety of jackscrew options allows for mechanical keying. The SAD series conform to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.

Features

  • Helps prevent unwanted wear during testing
  • High performance for use in harsh environments, including space flight
  • Size 20 fixed contacts
  • Female closed-entry contacts utilize the PosiBand system
  • Suitable for use as connector saver or gender changer
  • Wide variety of jackscrew options allows for mechanical keying
  • Conforms to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124
Publicerad: 2021-05-28 | Uppdaterad: 2025-06-13