Positronic Environmental-D IP67 Connectors
Positronic Environmental-D IP67 Connectors are built using high-quality materials and manufacturing processes to offer excellent sealing performance. These connectors are available in corrosion-protected and corrosion-resistant options. The WD connectors come in five connector variants with 9, 15, 25, 37, and 50 contacts. The WDD connectors come in five connector variants with 15, 26, 44, 62, and 78 contacts. The WD and WDD connectors feature solder cup, straight, and right angle (90°) printed board terminations. The EVD connectors come in five connector variants with 9, 15, 25, 37, and 50 contacts. The EVD connectors are designed with materials that are resistant to a wide variety of harsh liquids. The environmental-D connectors conform to IP67 per IEC 60529.Features
- Cost-effective option for applications requiring sealed connectors
- Precision sealing process ensures environmental performance
- Corrosion-protected and corrosion-resistant options
- Available in various connector variants
- Conform to IP67 per IEC 60529
Additional Resources
Publicerad: 2022-11-24
| Uppdaterad: 2023-07-10