Pimoroni ADS1015 +/-24V ADC Breakout Board Kit

Pimoroni ADS1015 +/-24V ADC Breakout Board Kit features the ADS1015 ADC with three channels that can read voltages from -24V to +24V at sampling rates up to 3.3KHz with 12-bit resolution. The Breakout Board Kit is Raspberry Pi and Arduino-compatible, making it ideal for measuring DC voltages quickly and precisely over a wide range of voltage.

The Pimoroni ADS1015 +/-24V ADC Breakout Board Kit is compatible with the Breakout Garden HAT (and pHAT), allowing breakouts as rapidly as popping into one of the six slots. Then start to develop a project, create, and code.

Features

  • ADS1015 ADC
  • 12-bit precision
  • +/-24V (DC) measurement range
  • Three channels
  • Programmable gain
  • Up to 3.3KHz sampling rate
  • I2C interface (address 0x48/0x49 (cut trace))
  • 3.3V or 5V compatible
  • Reverse polarity protection
  • Compatible with all models of Raspberry Pi, and Arduino
  • 24mm x 21mm x 2.75mm Dimensions
  • Python library

Kit Contents

  • >ADS1015 ADC breakout
  • Two 1x5 male headers
  • Two 1x5 female right-angle headers

Front & Back Overview

Pimoroni ADS1015 +/-24V ADC Breakout Board Kit
Publicerad: 2021-06-07 | Uppdaterad: 2022-03-11