Amphenol Piher PS Trimmer Potentiometers
Amphenol Piher PS Trimmer Potentiometers are specifically designed for lead-free reflow soldering processes. These devices are available in 6mm, 10mm, and 15mm variants. The trimmer potentiometers offer a carbon resistive element, full traceability, and three wiper positions for operation: initial, 50%, and clockwise. Options include shafts, knobs, and self-extinguishable plastic material. The PS series exhibits IP54 protection with level 1 moisture sensitivity. Amphenol Piher PS Trimmer Potentiometers provide 1000 hours of electrical life at 50°C and 1000 cycles of mechanical life in the product lifecycle.Features
- 6mm, 10mm, and 15mm variants
- Designed for lead-free reflow soldering processes
- Carbon resistive element
- Full traceability
- Three wiper positions for operation: initial, 50%, and clockwise
- Options include shafts, knobs, and self-extinguishable plastic material
Applications
- Medical
- Automotive
- Appliance
- Industrial
Specifications
- 235° ±5° mechanical rotation angle
- 220° ±20°electric rotation angle
- Linear taper
- IP54 protection, according to IEC 60259
- Moisture sensitivity level 1
- 1000 hours of electrical life at 50°C
- 1000 cycles of mechanical life in product lifecycle
Additional Resources
Publicerad: 2018-08-29
| Uppdaterad: 2023-04-20