Amphenol Piher MTS-360 Contactless Sensor
Amphenol Piher MTS-360 Contactless Sensor is an SMD rotary position sensor with technology that combines a through-shaft design with 360° absolute position feedback. The sensor measures only 6mm x 17mm x 18mm, making it a full-featured rotary sensor but in an ultra-miniature size. Amphenol Piher MTS-360 Contactless Sensor features Hall effect technology, an offset through-hole to accommodate automated SMD assembly, and a 4mm double-D shaft. The IP50 sensor is rated for use at -40°C to +125°C and can operate up to 300RPM.Features
- Simple and robust magnetic design
- Programmable switch output
- Self-diagnostic features
- Programmable linear transfer characteristic (some positive slopes and one negative slope can be programmed in the same transfer characteristic, up to 4 programmable points)
- Programmable angular range from 15° to 360° (without dead band)
- Overvoltage protection and reverse voltage protection
- Rotational life: up to 50M cycles (depending on application and mounting)
- -40°C to +125°C operating temperature range
Applications
- Non-contacting long-life angle/position sensors
- Absolute rotary position sensors
- Pedal position sensors
- Turn counters
- Throttle/EGR valve and gear position sensors
- Height and suspension sensors
- Non-contacting potentiometers
- Float-level sensors
- Motor-shaft position sensors
- Precision robotics
- Material handling
- Industrial equipment
- HVAC monitoring and control
Additional Resources
Publicerad: 2012-03-14
| Uppdaterad: 2022-03-11