Pico Technology Premium Probes

Pico Technology Premium Probes are designed to be used with PicoScope Oscilloscopes, PicoLog Data Loggers, and all major brands of oscilloscopes and multimeters. The TA189 is a 30A high-precision current probe is for applications requiring current measurement without the need to disconnect wiring. It uses closed-loop Hall effect technology to measure both AC and DC current with high stability over long periods of time. The TA167 is a dual-range current probe capable of measuring AC and DC current signals from 200A up to 2000A. This probe offers output sensitivity of 10mV/A / 1mV/A and a frequency range of DC to 20kHz (-1dB). Both of these Pico Technology Premium Probes include a 2m coax cable terminated with a BNC safety connector and are powered by a 9V alkaline battery (PP3, MN1604, or IEC 6LR61).

Features

  • Common
    • Designed for use with PicoScope Oscilloscopes, PicoLog Data Loggers, and all major brands of oscilloscopes and multimeters
    • Includes 2m coax cable terminated with a BNC safety connector
    • Uses 9V alkaline battery (PP3, MN1604, or IEC 6LR61)
    • 0°C to +50°C operating temperature range
  • TA189
    • 30A AC peak or DC nominal current
    • 30A measuring range
    • 500A (60s) overload capacity
    • 100mV/A output sensitivity
    • Accuracy is ±1% of reading ±2mA
    • ±1mA resolution
    • DC to 100kHz (0.5dB) frequency range
    • 25mm diameter conductor size
  • TA167
    • 2000A AC peak or DC nominal current
    • 200A to 2000A measuring range
    • 10mV/A / 1mV/A output sensitivity
    • Accuracy
      • 0 to 200A / 1500A: ±1% of reading ±100mA / ± 500mA
      • 1500A to 2000A: ±5% of reading
    • ±100mA / ±500mA resolution
    • DC to 20kHz (-1dB) frequency range
    • 32mm diameter conductor size
Publicerad: 2021-08-03 | Uppdaterad: 2022-03-11