Phoenix Contact MIN 7/8-Inch Cordsets and Connectors

Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors enable the quick connection of sensors, switches, and other devices. The series features a comprehensive product range for signal, power, and DeviceNet connectivity.  These robust cordsets and connectors have an IP68 rating and provide a high degree of environmental protection. The MINI multi-position cordsets are offered in three color codes: IEC, US, and automotive. Phoenix Contact MINI 7/8-Inch Sensor/Actuator Cordsets and Connectors are ideal for industrial applications and available in various cable constructions to fit current and voltage requirements in designs.

Features

  • Enable the quick connection of sensors, switches, and other devices
  • Signal, power, and DeviceNet connectivity
  • IP68 rating
  • Environmental protection
  • Offered in three color codes: IEC, US, and automotive
  • Ideal for industrial applications
Publicerad: 2017-05-30 | Uppdaterad: 2022-06-13