Phoenix Contact M12 Plastic Cable Assemblies

Phoenix Contact has expanded its M12 offering to include Plastic Cable Assemblies in 3- 4-, and 5-pole configurations with a corrosion-resistant, black polyamide coupling nut. The M12 Cable Assemblies are PUR halogen-free cables that meet IP65/IP68, and IP69K. The Phoenix Contact M12 Plastic Cable Assemblies are available in combinations of male and female, angled and straight, open-ended and female, and in lengths from 0.3m to 10m. The Phoenix Contact PLUSCON Industrial Metric Circular Connectors and Cordsets cover a wide range of circular connectors for industrial applications.M8 and M12 connectors are for sensor/actuator connections M23 connectors are predominantly for the transmission of analog and digital signals

Features

  • For sensor/actuator connections
  • 3-, 4-, and 5-pole configurations
  • Corrosion-resistant coupling nut
  • PUR halogen-free cable
  • IP65 / IP68 / IP69K
View Results ( 60 ) Page
Artikelnummer Datablad Kontaktände A stiftantal Kön Märkspänning
1442641 1442641 Datablad 5 Position Male 48 VAC, 60 VDC
1442418 1442418 Datablad 5 Position Male 48 VAC, 60 VDC
1442492 1442492 Datablad 4 Position Female 250 V
1442515 1442515 Datablad 5 Position Female 48 VAC, 60 VDC
1442531 1442531 Datablad 5 Position Female 48 VAC, 60 VDC
1442832 1442832 Datablad 4 Position Male / Female 250 V
1442861 1442861 Datablad 4 Position Male / Female 250 V
1442395 1442395 Datablad 5 Position Male 48 VAC, 60 VDC
1442405 1442405 Datablad 5 Position Male 48 VAC, 60 VDC
1442722 1442722 Datablad 4 Position Female 250 V
Publicerad: 2010-11-11 | Uppdaterad: 2022-03-11