Phoenix Contact MC 1000 Media Converters

Phoenix Contact MC 1000 Media Converters offer a cost-effective way to integrate fiber-optic technology into industrial Ethernet networks. These media converters are designed for high-level immunity to interference and long transmission ranges in industrial applications. The MC 1000 media converters are capable of bridging distances of up to 80km at data rates of up to 1Gbps. These media converters feature 36 variants to meet users' needs for port configurations and approval levels. The MC 1000 media converters offer Gigabit speeds to handle high-throughput applications such as video surveillance. These media converters can automatically switch between store-and-forward and cut-through modes. The MC 1000 media converters are ideal for applications with time-critical Ethernet protocols such as PROFINET IRT, Powerlink, EtherCAT, and Sercos III.

Features

  • 36 different variants to meet the customer’s needs in port configuration and approval levels
  • Gigabit speed to handle high-throughput applications like video surveillance
  • Automatic switching between store-and-forward and cut-through mode makes them ideal for applications with time-critical Ethernet protocols such as PROFINET IRT, Powerlink, EtherCAT, and Sercos III
  • Redundant power inputs and link fault pass-through help support mission-critical applications
  • 20% thinner than the previous offering, these housings sport a similar 2-piece design to the FL SWITCH 1000 that maximizes space and usability
  • Utilizing the same innovative mounting bracket as the FL 1000 switches, the new media converters support a range of mounting orientations
Phoenix Contact MC 1000 Media Converters
Publicerad: 2026-04-02 | Uppdaterad: 2026-04-08