Phoenix Contact FR 1,27 Series Board-to-Board Connectors

Phoenix Contact FR 1,27 Series Board-to-Board Connectors are high-speed connectors that enable data transmission at up to 28Gbps with intelligent component architecture and quality-driven manufacturing. These 1.27mm pitch connectors use high-quality materials and contact surfaces like gold-plated contact points to enable long-term stable signal transmission and currents up to 2.3A. The FR 1,27 connectors offer greater flexibility in component options through robust 6-position to 100-position board-to-board and wire-to-board connectors. The FR 1,27 series board-to-board connectors help with time-savings during the development process with customer-specific simulations for data integrity.

Features

  • Flexible board-to-board and wire-to-board connections
  • 1.27mm pitch
  • High contact density from 6 to 100 positions
  • Stack heights from 8mm to 13.8mm
  • Data transmission rates up to 28Gbps
  • Currents of up to 2.3A
  • 500 insertion cycles
  • 500VAC test voltage 
Infographic - Phoenix Contact FR 1,27 Series Board-to-Board Connectors

Applications

  • I/Os
  • PLCs
  • Frequency converters
  • Controllers
  • HMIs
  • Sensors
Infographic - Phoenix Contact FR 1,27 Series Board-to-Board Connectors

Videos

Publicerad: 2023-06-26 | Uppdaterad: 2025-04-03