Phoenix Contact SPTAF 1 PCB Terminal Blocks
Phoenix Contact SPTAF 1 PCB Terminal Blocks are designed to meet the stringent safety requirements of Ex eb protection, according to IEC 60079-7, for potentially explosive areas. Phoenix Contact SPTAF 1 PCB Terminal Blocks include all the advantages of the SPTAF-1 connector family, including a low overall height, high current-carrying capacity (rated up to 16A), and intuitive push-in wire termination. Applications include the oil and gas industry, petroleum refineries, and utility gas plants.Features
- Time-saving push-in connection requires no special tools
- Small component size makes it efficient where space is at a premium
- Color-coded actuation lever makes for intuitive use
- Integrated test point makes for quick and convenient circuit testing
- Ex rating for use in potentially explosive areas
Applications
- Oil and gas
- Petroleum refineries
- Utility gas plants
Specifications
- Up to 16A and 137V rated
- 3.5mm and 5.0mm pitch
- Two to 12 positions per connector
- 24AWG to 16AWG wire sizes accommodated
View Results ( 45 ) Page
| Artikelnummer | Datablad | Beskrivning | Delning | Antal positioner | Höjd |
|---|---|---|---|---|---|
| 1071053 | ![]() |
Fasta terminalblock SPTAF 1/ 8-5 0-EL-EX | 5 mm | 8 Position | 12.8 mm |
| 1071000 | ![]() |
Fasta terminalblock SPTAF 1/ 3-3 5-EL-EX | 3.5 mm | 3 Position | 12.8 mm |
| 1071001 | ![]() |
Fasta terminalblock SPTAF 1/ 4-3 5-EL-EX | 3.5 mm | 4 Position | 12.8 mm |
| 1071002 | ![]() |
Fasta terminalblock SPTAF 1/ 5-3 5-EL-EX | 3.5 mm | 5 Position | 12.8 mm |
| 1071003 | ![]() |
Fasta terminalblock SPTAF 1/ 6-3 5-EL-EX | 3.5 mm | 6 Position | 12.8 mm |
| 1071005 | ![]() |
Fasta terminalblock SPTAF 1/ 8-3 5-EL-EX | 3.5 mm | 8 Position | 12.8 mm |
| 1071006 | ![]() |
Fasta terminalblock SPTAF 1/ 9-3 5-EL-EX | 3.5 mm | 9 Position | 12.8 mm |
| 1071008 | ![]() |
Fasta terminalblock SPTAF 1/11-3 5-EL-EX | 3.5 mm | 11 Position | 12.8 mm |
| 1071009 | ![]() |
Fasta terminalblock SPTAF 1/12-3 5-EL-EX | 3.5 mm | 12 Position | 12.8 mm |
| 1071011 | ![]() |
Fasta terminalblock SPTAF 1/ 3-3 5-IL-EX | 3.5 mm | 3 Position | 10.6 mm |
Publicerad: 2020-06-03
| Uppdaterad: 2024-04-03