Phoenix Contact Configurable Signal Towers with IO-Link

Phoenix Contact Configurable Signal Towers use an IO-Link interface to communicate machine and system statuses in individually adjustable colors and tones. The PSD-SC series lineup features 2 tower sizes with 9 or 15 segments and 4 operating modes: traffic light, level, bar, and status display. The robust design offers IP66/IP69K, UL Type 4X, and IK08 protection, ensuring reliable use in harsh industrial environments. Additional features include M12 connection technology and floor-, panel-, and pipe-mounting options for flexibility. Phoenix Contact Configurable Signal Towers are suitable for use in a variety of applications and can be easily integrated into existing automation systems.

Features

  • Robust industrial design for harsh environments
  • High degree of flexibility with individual configurations in one compact tower
  • Clear signaling with homogenous light pattern and full-surface light fixture
  • Easy parameterization in PLCnext Engineer

Specifications

  • Traffic light mode, autoscale mode, level mode, or individual mode
  • IO-Link communication
  • 10 variations of signal tones
  • RGB color spectrum
  • M12 connection technology, 4 position
  • 9 or 15 segments with and without acoustic element
  • IP66/IP69K, UL Type 4X, and IK08 degrees of protection
Publicerad: 2026-01-27 | Uppdaterad: 2026-03-12