Phoenix Contact M23 Hybrid PCB Connectors

Phoenix Contact M23 Hybrid PCB Connectors offer 80% faster mounting and 60% less installation space compared to conventional stranded wire assemblies. This space-saving 3-in-1 solution reliably transmits data, signals, and power, providing connections from 600VAC/800VDC with Cat5 data transmission at 100Mbps. The M23 series features enhanced electromagnetic compatibility (EMC) properties and reliability with short distances and the elimination of electrical transfer points. The need for additional PCB connectors is eliminated, improving cost efficiency. Phoenix Contact M23 Hybrid PCB Connectors are RoHS II-rated for a future-proof lead-free housing. These connectors are ideal for hydraulics, industrial, and servo control applications.

Features

  • Complete system comprising PCB, device, and field connectors, as well as hybrid cables
  • Saves time and cost with no need for wire assembly on connector or inside of device
  • Reliable transmission of signals, data, and power in single connector
  • Reduction of PCB complexity and risk of EMC
  • 80% faster mounting and 60% less installation space compared to litz wire assemblies
  • Cost-efficient because no additional PCB connectors are necessary

Applications

  • Servo control
  • Hydraulics
  • Industrial

Specifications

  • 4+4+4+PE hybrid pin connector pattern
  • Up to 630VAC/800VDC voltages
  • Up to 30A currents
  • Up to 100Mbps (Cat5) data rates
  • For wave soldering processes
  • RoHS II compliant without exemption 6c
  • UL 2237/PVVA approval

Easy Installation

Infographic - Phoenix Contact M23 Hybrid PCB Connectors
Publicerad: 2025-11-12 | Uppdaterad: 2025-11-19