Phoenix Contact M17 PRO Hybrid Connectors

Phoenix Contact M17 PRO Hybrid Connectors feature a pole pattern in accordance with the IEC 61076-2-117 standard, offering a compact, space-saving solution that combines power, data, and signal. These M17-interface connectors utilize a tool-free ONECLICK 3-in-1 fast-locking system, providing visual, audible, and haptic feedback while saving installation time. Error-free mounting is ensured by the color and mechanical coding in the pin connector pattern. Phoenix Contact M17 PRO Hybrid Connectors are daisy-chain capable and feature a 15% reduced height compared to standard M17 connectors. The M17 series offers compatibility and flexibility for a wide range of applications, including robotics and motor control.

Features

  • Compact combination of power, data, and signal in one connector
  • ONECLICK fast-locking system provides visual, audible, and haptic feedback
  • Color and mechanical coding in mating face for error-free mounting with color and mechanical coding
  • Daisy-chain-capable 3-in-1 solution
  • Compatibility and flexibility with IEC-standardized M17 interfaces
  • 70% time savings during installation with tool-free ONECLICK fast-locking system
  • 15% height reduction compared to standard M17 connectors

Applications

  • Robotics
  • Motor control
  • Space-critical, modular designs
  • Industrial

Specifications

  • Pin assignment based on IEC 61076-2-117
  • Available in 50V and 630V versions
  • Up to 3000m installation altitude
  • Up to 16A currents
  • Connection cross-section of power pins up to 1.5mm2
  • IP66, IP68 (2m/24h) degree of protection
  • Completely lead free with ROHS II compliance

Comparison of Technical Data

Chart - Phoenix Contact M17 PRO Hybrid Connectors

Videos

Application Examples

Chart - Phoenix Contact M17 PRO Hybrid Connectors
Publicerad: 2025-11-12 | Uppdaterad: 2026-01-15