Phoenix Contact M12 XL Connectors

Phoenix Contact M12 XL Panel Mount Receptacles are designed for easy installation. The connectors have a 19mm hex flange, thicker than the standard 17-mm flange. The new design holds the sealing O-ring in a groove at the base of the receptacle threads. This feature protects it against damage during installation and ensures IP protection. The standard M12 device connector type has been extended to include a new, larger screw-in housing. Mounting is made easier thanks to wider wrench flats and the simplified mounting contour in the device front plate. The Phoenix Contact M12 XL housing design has also been introduced for the M12 power device connectors with S- and T-coding.

Features

  • Both rear-mount and front-mount versions are available
  • Available in 4-, 5-, 8-, 12- and 17-position
  • M12 standard thread
  • M16 fastening thread and cut-out
  • 0.5m (19.6-inch) long litz wires

Advantages

  • Easy-to-install, optimized housing contour with wrench size 19
  • Tightening limitation for the O-ring gasket
  • High level of security and tightness when mounting
  • Pre-assembled with 0.5m long litz wires for immediate use
View Results ( 35 ) Page
Artikelnummer Datablad Beskrivning
1411587 1411587 Datablad Specialiserade kablar SACC-DSI-M12FSB-5P M16XL/0,5
1411568 1411568 Datablad Sensor-/ställdonskablar SACC-E-M12FS-4P M16XL/0,5
1411573 1411573 Datablad Sensor-/ställdonskablar SACC-E-M12FS-8P M16XL/0,5
1411577 1411577 Datablad Sensor-/ställdonskablar SACC-E-M12MS-4P M16XL/0,5
1411580 1411580 Datablad Specialiserade kablar SACC-E-M12MSB-5P M16XL/0,5
1411581 1411581 Datablad Sensor-/ställdonskablar SACC-E-M12MS-8P M16XL/0,5
1411582 1411582 Datablad Sensor-/ställdonskablar SACC-E-M12MS-12P M16XL/0,5
1411591 1411591 Datablad Sensor-/ställdonskablar SACC-DSI-M12MS-4P M16XL/0,5
1411593 1411593 Datablad Sensor-/ställdonskablar SACC-DSI-M12MS-5P M16XL/0,5
1411594 1411594 Datablad Cirkulära metriska anslutare SACC-DSI-M12MSB-5P M16XL/0,5
Publicerad: 2014-12-03 | Uppdaterad: 2022-03-11