Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs)

Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs) provide a fast way to make M12 connections in the field without threading individual connectors. These medium-duty boxes feature plastic push-pull ports and are backward-compatible with M12 full-thread cables. The SACBs incorporate M12 push-pull connections and are offered with or without an LED indicator. Additional options include port count and single- or double-occupied wiring. Phoenix Contact M12 Push-Pull SACBs offer easy tool-free connection with pluggable hoods and flexible options for master cable connections.

Features

  • Time savings on M12 connections with M12 push-pull
  • Flexible options for master cable connection
  • Easy tool-free connection with pluggable hoods
  • M12 push-pull ports, latching hood, and push-in terminals in "top-hat" version
  • M23 master cable connection version available
  • Backward-compatible with M12 full-thread cables
  • 4-, 6-, or 8-port M12 versions in single- or double-occupied wiring
  • Available with or without an LED indicator

Dimensions

Mechanical Drawing - Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs)

Schematics

Schematic - Phoenix Contact M12 Push-Pull Sensor/Actuator Boxes (SACBs)
Publicerad: 2025-08-13 | Uppdaterad: 2025-08-21