Phoenix Contact M12 POWER H/Y Shielded Distributors
Phoenix Contact M12 POWER H/Y Shielded Distributors aid in cabling a large range of loads quickly and clearly when used with the M12 POWER distributor boxes. These devices are ideal for use in AC and DC applications up to 16A and 630V in a -40°C to +85°C temperature range. Reliable 360° shielding provides secure protection against electromagnetic interference. The M12 POWER H/Y Shielded Distributors feature two mounting holes for secure fixing. Once the distributor is secure, M12 connectors can be added.Features
- For use in AC and DC applications up to 16A and 630V
- Potential for saving through the distribution and bundling of power
- Reliable 360°shelded construction
- Secure fixing with two mounting holes
- M12 connectors can be mounted after securing the distributor
- Standardized in accordance with IEC 61076-2-111
- IP65/IP67 protection ratings
- UL 94V-0 rating
Specifications
- 12A or 16A current options
- 630VAC or 63VDC voltage options
- 4 or 5 positions
- Design
- 1x male to 3x female for the H type
- 1x male to 2x female for the Y type
- -40°C to +85°C ambient temperature range
- Overvoltage category III
- Degree of pollution - 3
- >100 insertion/withdrawal cycles
- Torque
- 1Nm for fixing the housing
- 0.6Nm for the M12 connector
Circuit Diagrams
Additional Resources
Publicerad: 2021-07-30
| Uppdaterad: 2022-03-11