Phoenix Contact ICS 50 Enclosure System

Phoenix Contact ICS 50 Enclosure System is a 50mm Industrial Case System (ICS) with Integrated Cooling Elements (ICE)/heatsinks. Phoenix Contact ICS 50 provides integrated connectivity and a completely modular design. Standard interfaces such as RJ45, USB, D-SUB, and antennas help provide easy integration and seamless design. Phoenix Contact allows designers to optimize the PCB layouts for proper heat dissipation. Detailed analysis beyond online simulations is available with comprehensive, application-specific thermal simulations and suggestions. These services allow the ICS 50 to be part of miniaturized designs, which can involve higher operating temperatures.

Features

  • Integrated heatsinks
  • Free online thermal simulations for up to three hotspots
  • Customized heatsinks based on hot spots and more sensitive components
  • Streamlined engineering design process as a one-stop shop for enclosure hardware
  • RJ45, USB, and D-SUB standard interfaces and antennas
  • PCB terminal blocks and connectors with screw or push-in termination
  • Modular system kit with various form factors
  • Various customization options in design, color, and printing

Applications

  • I/O modules
  • Controls
  • Power supplies
  • Energy storage systems
  • Amplifiers and repeaters
  • Edge and gateway communications devices for IIoT

Videos

Publicerad: 2020-08-18 | Uppdaterad: 2024-04-02