Phoenix Contact FMCOR/W Plugs
Phoenix Contact FMCOR/W Plugs are ideal for space-saving designs because they enable an orthogonal conductor connection to the operating direction. These 3.5mm-pitch connectors feature push-in technology with orange color-contrasting operating elements, providing easy, quick, and intuitive connections. The FMCOR and FMCOW plugs are available in 2- to 16-pin variants. Options include with or without a screw flange or a lock-and-release lever. The “R” and “W” nomenclature indicates which side faces the wire entry: the smooth side (corrugated) or the coding side (notches). Phoenix Contact FMCOR/W Plugs offer currents up to 8A and voltages up to 160V.
Features
- Available with or without flange or lock-and-release lever
- Conductor entry faces coding side or corrugated side
- Time-saving push-in connections
- Intuitive operation with color-coded actuating push button
- Flexibility in wire-entry angle
Specifications
- 3.5mm pitch
- Currents up to 8A
- Voltages up to 160V
- 2 to 16 poles
Application Example
Publicerad: 2026-03-20
| Uppdaterad: 2026-03-25