Phoenix Contact EO Power Outlets
Phoenix Contact EO Power Outlets are designed for use in control cabinets and systems manufacturing. Phoenix Contact outlets can be snapped onto a 35mm DIN Rail or screwed directly onto a back panel. The series is available in either screw (UT) or Push-in (PT) wiring connections and offer three designated marking areas. The marking areas consist of a 12mm x 12mm lettering field and two TMF grooves, a 16mm and an 8mm. The AB outlets carry UL Listing and IP20 protection classes.Features
- All regional variants for worldwide use
- Flexible installation, thanks to DIN rail mounting and direct mounting on the service interface
- Space-saving, thanks to double-slotted variants
- Integrated contact protection via shutter
Publicerad: 2019-09-09
| Uppdaterad: 2023-09-29