Phoenix Contact CRIMPFOX Hand Tools

Phoenix Contact CRIMPFOX Hand Tools offer permanent dies and an additional cutting and stripping die for complete wire processing. The CRIMPFOX-WF die provides additional cutting and stripping capabilities when a wire is inserted into the handle of the tool. The CRIMPFOX provides precise processing with specific profile geometries, an easy follow-through ratchet release, and a releasable pressure lock. With minimal adjustments, the Phoenix Contact CRIMPFOX 4 in 1 Hand Tool is a multi-functional tool for processing 20-14 AWG conductors and ferrules. The Crimpfox 4-in-1 can strip a wire, twist the loose strands caused by the stripping, then crimp a ferrule with a four-stage pressure lock system.

Features

  • UL listed with specified ferrules
  • Less effort & fatigue (25% reduction)
  • Ratchet release mechanism
  • Ergonomic handles
  • High crimp quality
    • Integrated forced-lock system
    • Pre-adjusted defined crimping force
    • Precision made dies
Publicerad: 2012-12-10 | Uppdaterad: 2023-03-27