Phoenix Contact AXL SE Safety Modules
Phoenix Contact Axioline Smart Element (AXL SE) Safety Modules are compact and plug-in digital Input/Output (IO) modules for individual automation projects. These modules ensure safety up to category 4/PLe according to EN ISO 13849-1, SIL 3 according to EN 62061, and SIL 3 according to IEC 61508. The AXL SE safety modules with an integrated SafetyBridge Technology allow an easy and network-independent realization of decentral safety solutions. Both the digital IO modules offer an IP20 degree of protection.The 1190012 AXL SE SSDI8/3 safety module features 8 safe inputs for 1-channel assignment and 4 safe inputs for 2-channel assignment. This digital input module operates with a 3-conductor connection method.
The 1190017 AXL SE SSDO4/2 safety module features 4 safe outputs for 1-channel assignment and 2 safe outputs for 2-channel assignment. This digital output module operates with a 2-conductor connection method.
Features
- SafetyBridge technology
- Ensures safety:
- Up to category 4/PLe according to EN ISO 13849-1
- SIL 3 according to EN 62061
- SIL 3 according to IEC 61508
- -25°C to 60°C ambient operating temperature range
- IP20 degree of protection
- 1190012 digital input safety module:
- 8 safe inputs for 1-channel assignment
- 4 safe inputs for 2-channel assignment
- 24VDC nominal input voltage
- 2.7mA (typical) nominal input current
- Push-in connection method with 3-conductor connection technology
- 10Hz (maximum) switching frequency
- 216mW (typical) power consumption
- 1190017 digital output safety module:
- 4 safe outputs for 1-channel assignment
- 2 safe outputs for 2-channel assignment
- 24VDC nominal output voltage
- 2A output current per channel
- Push-in connection method with 2-conductor connection technology
- 1Hz (0.2Hz at >1A) switching frequency
- 600mW (typical) power consumption
Dimensional Drawings
Publicerad: 2021-07-22
| Uppdaterad: 2022-03-11