Phoenix Contact Axioline P

Phoenix Contact Axioline P features hot-swappable components, offering time savings and convenience, as well as compliance with CE, UL, EX, Marine, and Class A certifications. The Axioline P combines the need for modular connectivity to various networks and protocols, and the ability to add additional standard and/or intrinsically safe I/Os to the same modular station. Combining these two functions helps minimize rail usage and reduce Ethernet nodes communicating back to the Distributed Control System (DCS). Phoenix Contact Axioline P is supported for S2, R1, and R2 system redundancy.

The overall station can be broken down into three pieces: bus interface, proxy, and I/O. The bus interfaces are available in two variants: one supports the I/O only, while the other supports it all (AF). The proxy is modular and allows the user to connect up to eight PROFIBUS PA segments to the bus interface, while the I/O modules are available for standard or intrinsically safe applications with variants able to read and write digital or analog signals. 

Features

  • Modular block design for easy customization
  • Select and use only needed components
  • Build the station while the system remains online
  • Hot-swappable components for time savings and convenience
  • Reliability assured and supported for S2, R1, and R2 system redundancy
  • Compliant with CE, UL, EX, Marine, and Class A certifications

Videos

Publicerad: 2022-01-07 | Uppdaterad: 2026-02-10