Phihong PSA15R-PV Interchangeable Wall Plug Adapters
Phihong PSA15R-PV Series 15W Interchangeable Wall Plug Adapters meet EISA and Level V efficiency standards. These cost-effective, highly efficient, lightweight adapters use interchangeable AC clips. Smaller than a standard business card, Phihong PSA15R-PV Series adapters with interchangeable plugs enable the power supply to be connected to virtually any power outlet in the world and simplify inventory and approvals with a single part number. Other features and benefits of these adapters are AC input voltage rating of 100VAC to 240VAC, output voltages between 5V and 48V, Class II double insulation, and Class B EMI.Typical applications for PSA15R-PV adapters are low-power electronic products, including Cable/DSL routers, access points, multimedia IP phones, security cameras, battery chargers, credit card validation, and other professional electronic devices. PSA15R-PV safety approvals include cUL/UL, TUV, SAA, CE, and C-Tick.
Features
- Interchangeable AC clips for universal power supply connection AC input voltage rating 100V to 240V
- Output voltage between 5V and 48V
- Class B EMI
- Class II double insulation
- Lightweight and small size
- 15W
- Limited power source
- EISA compliant
- High efficiency
- Regulation line and load ±5%
- Level VI efficiency
Applications
- Cable/DSL routers
- Access points
- Multimedia IP phones
- Security cameras
- Battery chargers
- Credit card validation
View Results ( 11 ) Page
| Artikelnummer | Datablad | Beskrivning | AC-kontakt ingår/krävs | Region |
|---|---|---|---|---|
| PSA15R-240P6-R | ![]() |
Väggfäste för nätadaptrar 15W 24V 0.62A Level VI | Required | Universal |
| PSA15R-150P6-R | ![]() |
Väggfäste för nätadaptrar 15W 15V 1A Level VI | Required | Universal |
| RPE-AB01B-H | ![]() |
AC-effektinmatningsmoduler Europe Clip | ||
| PSA15R-120P6-R | ![]() |
Väggfäste för nätadaptrar 15W 12V 1.25A Level VI | Required | Universal |
| PSA15R-480P6-R | ![]() |
Väggfäste för nätadaptrar 15W 48V 0.31A Level VI | Included | Universal |
| RPA-AB01B-H | ![]() |
AC-effektinmatningsmoduler US Clip | ||
| RPB-AB01B-H | ![]() |
AC-effektinmatningsmoduler Brazil Clip | ||
| RPC-AB01B-H | ![]() |
AC-effektinmatningsmoduler China Clip | ||
| RPH-AB01B-H | ![]() |
AC-effektinmatningsmoduler Korea Clip | ||
| RPI-AB01B-H | ![]() |
AC-effektinmatningsmoduler India Clip |
Publicerad: 2011-02-16
| Uppdaterad: 2022-03-11