Phihong POE29U 30W PoE Midspan Power Injector

Phihong POE29U 30W Power over Ethernet (PoE) Midspan Power Injector is compliant with the IEEE802.3at standard and comes in a non-vented case. This AC-DC power supply features a 90VAC to 264VAC input voltage range and 0.8A or 0.55A AC input current. Phihong POE29U 30W PoE Midspan Power Injector offers 30W output power and 80% typical efficiency at a maximum load at 120VAC, 60Hz.

Features

  • Compliant with IEEE802.3at standard
  • Limited power source
  • Non-vented case
  • Gigabit compatible
  • Full protection: overvoltage protection and overcurrent protection
  • Shielded RJ45
  • One-year warranty

Applications

  • IP telephones
  • Security cameras
  • Wireless access points
  • IP print servers
  • BLUETOOTH® access points
  • WiMAX® access points

Specifications

  • 90VAC to 264VAC input voltage range
  • AC input current
    • 0.8A (RMS) maximum at 120VAC
    • 0.55A (RMS) maximum at 240VAC
  • 47Hz to 63Hz AC input frequency
  • 3.5mA maximum leakage current
  • 60A maximum at 240VAC and max load (cold start at ambient +25°C) max in-rush current
  • 30W output power
  • 80% efficiency typical at max load at 120VAC, 60Hz
Publicerad: 2018-10-17 | Uppdaterad: 2024-04-15