Phihong AN18V USB Type C Interchangeable AC Plug Adapters

Phihong AN18V 18W USB Type-C Interchangeable AC Plug Adapters offer DC output voltages of 5V/9V/12V/15V and a current of 3A/2A/1.5A/1.2A in a single adapter. Phihong AN18V 18W Interchangeable AC Plug Adapters are designed for use in wireless communications, portable equipment, peripherals, and consumer electronics. The series offers interchangeable clips sold separately.

Features

  • USB Power Delivery 3.0
  • US DoE Level VI compliance
  • Ecodesign/ErPLot 7 (EU) 2019/1782 compliance
  • CoC Version 5 Tier 2 compliance
  • Available interchangeable clips

Applications

  • Wireless communications
  • Portable equipment
  • Peripherals
  • Consumer electronics

Specifications

  • 90VAC to 264VAC input voltage
  • 1 output
  • 15W or 18W power
  • 5V/9V/12V/15V output voltage
  • 3A/2A/1.5A/1.2A output current
  • USB Type C DC output connector
  • 0°C to +40°C operating temperature range
Publicerad: 2021-04-20 | Uppdaterad: 2022-03-11