Pervasive Displays EPD Extension Kit Gen 4 (EXT4)
Pervasive Displays EPD Extension Kit Gen 4 (EXT4) supports driving 1.52″ to 3.7″ E-Paper Displays (EPDs) with iTC driver IC. This kit includes the onboard driving circuits to develop the EPD applications easily. The EXT4 Expansion Board drives the e-paper screen and provides a rich assortment of peripherals. The peripherals include a 3-axis accelerometer, a temperature and relative humidity sensor, a button, an RGB LED, and a passive NFC antenna and coil. The EXT4 is suitable for IoT/IIoT, smart homes, electronic shelf labels, real-time location systems, IoT/IIoT, and smart devices.The high-definition 2.90” e-paper screen features 384 x 168 pixels at 144dpi, includes embedded fast updates, and operates at a wide temperature range. The EXT4 kit has 8Mbits of flash memory with an allocated SOIC-8 slot for memory expansion. The adapter board ensures a fast and safe connection between the Arduino Nano Matter and the EXT4 expansion board.
Features
- Peripherals include:
- 3-axis accelerometer
- Temperature and relative humidity sensor
- Button
- RGB LED
- Passive NFC and coil
- Drives 1.52″ to 3.7” EPDs with iTC driver IC
- Additional peripherals include an on-board thermometer, hygrometer, accelerometer, and NFC
Applications
- Smart home
- Electronic shelf label
- Real-time location system
- IoT/IIoT
- Smart device
Extension Board Overview
Kit Contents
- 1x EXT4 board
- 1 x 20-pin bridging cable
- 1 x Protective lens
- 4 x Spacers, bolts, and nuts
- 2 x 10-pin 2.54mm pin header
Publicerad: 2025-01-29
| Uppdaterad: 2025-03-17