PEM TK4™ microPEM® TackSert® Pins
PEM (PennEngineering) TK4™ microPEM® TackSert® Pins enable the attachment of metal sheets to plastics and PCBs, replacing costly screw installations in applications where disassembly is not required. These TK fasteners are ideal for more brittle materials, and a helical knurl with an undercut just below the fastener head helps create an interference fit that frictionally resists pull-out. The simple press-in installation does not require heat or ultrasonics, and it eliminates the costs and concerns associated with micro screws. These pins feature a registered trademark PEM dimple design and are easily installed automatically, offering a tapered tip for alignment and a low-profile head for space savings. The TK4 microPEM TackSert series is ideal for automotive applications, wearables, laptops, tablets and eReaders, smartphones, and gaming devices.Features
- Suitable for installation into plastics, metal castings, and other brittle materials
- Reduces installation time vs. using screws
- Simple, press-in installation, does not require heat or ultrasonics
- Eliminates costs and concerns associated with micro screws
- Cross-threading
- Use of inserts / tapping
- Tightening torque control
- Vibrational back-out
- Low-profile head provides space savings
- Tapered tip aligns fastener in hole
- Easily installed automatically
- Secures sheets to common magnesium diecasting materials such as AZ91D, also appropriate for attaching panels to plastics such as ABS
- Alternative to screws, eliminating the need to tap or use threaded inserts
- Top sheet can be any material
- Registered trademark PEM dimple design
Applications
- Infotainment and automotive electronics
- Wearables (smartwatches, cameras, fitness bands, and headphones)
- Laptops
- Tablets and eReaders
- Smartphones and cell phones
- Gaming, handheld devices, and virtual reality
Videos
TackSert vs. Screw
Overview
Application Examples
Publicerad: 2024-12-03
| Uppdaterad: 2025-05-12