Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers
Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers provide a solution for shock and vibration measurements in high-volume and commercial OEM applications. These accelerometers are available in both 2-wire and 3-wire options and feature a compact design that may be embedded into machinery at the OEM level to provide value-added monitoring protection. This series is mountable via adhesive or soldering with an integral cable or solder pin connection and employs field-proven, solid-state, piezoelectric sensing elements for durability and broadband performance. Amphenol PCB Piezotronics 660 Series Embeddable Accelerometers offer a variety of sensitivities to accommodate a wide variety of applications.Features
- 2-wire or 3-wire options available
- Mountable via adhesive or soldering
- Compact design
- Integral cable or solder pin connections
- Piezoelectric sensing elements
- Variety of sensitivities
Specifications
- 2-Wire Accelerometers
- 0.5Hz to 10,000Hz frequency range
- 18VDC to 28VDC excitation voltage
- 2mA to 20mA constant current excitation
- <550Ω maximum output impedance
- -54°C to +85°C temperature range
- Ceramic sensing element
- Shear sensing geometry
- Stainless steel housing material
- Hermetic sealing
- 3-Wire Accelerometers
- 0.5Hz to 10,000Hz frequency range
- 3VDC to 12VDC excitation voltage
- 0.75mA constant current excitation
- <100Ω output impedance
- -54°C to +85°C temperature range
- Stainless steel housing material
- Hermetic sealing
3-Wire Configuration
Publicerad: 2022-04-14
| Uppdaterad: 2024-05-22