Pasternack TNC Male to TNC Male Low Loss Cable Assemblies

Pasternack TNC Male to TNC Male Low Loss Cable Assemblies utilize the LMR-400-UF or LMR-240-UF coax cable with 50Ω impedance. These cable assemblies offer a 6GHz or 8GHz frequency rating and a double-shielded design that provides excellent shielding effectiveness of better than 90dB. Additional features include flexible construction, up to 85% phase velocity, a -40°C to +85°C operating temperature range, and 500 mating cycles. Pasternack TNC Male to TNC Male Cable Assemblies are designed for general-purpose and laboratory use.

Features

  • TNC male connector 1
  • TNC male connector 2
  • LMR-400-UF or LMR-240-UF cable type
  • Flexible cable type
  • Double-shielded design
  • TPE jacket

Applications

  • General purpose
  • Laboratory use

Specifications

  • 12" to 300" lengths available
  • 6GHz to 8GHz frequency
  • >90dB shielding effectivity
  • 50Ω impedance
  • Up to 85% phase velocity
  • 500 mating cycles
  • 500Vrms 1000Vrms operating voltage rating
  • -40°C to +85°C operating temperature range
Publicerad: 2025-10-14 | Uppdaterad: 2025-10-28