Pasternack RF Connector Accessories

Pasternack RF Connector Accessories offer connector tools that provide the precise force needed to attach or tighten RF connectors. These connector accessories include torque wrenches and a crimp tool kit. The RF connector torque wrenches are designed to avoid over-torquing by consistently and accurately tightening RF connectors. These torque wrenches are available for 2.4mm, 2.92mm, 3.5mm, 7mm, SC, SMA, and N type connector interfaces. The RF connector torque wrenches are available in either a click or break-over design, depending on the model. These torque wrenches support multiple preset torque settings, such as 5in-lbs, 8in-lbs, and 14in-lbs, ensuring consistent and accurate tightening. The crimp tool kit comes with a hex bit for RG6, RG8, RG11, RG58, and many more. Typical applications include lab environments, production cable attachment, and field installation and testing.

Features

  • RF connector torque wrenches:
    • Designed to avoid over-torque
    • Break-over type:
      • Blue anodized aluminum handle
      • Comes secured inside a labeled wooden box
    • Click type:
      • Designed for continual use
      • "Clicks" once the preset torque value is achieved
  • Crimp tool kit:
    • Comes with hex bit for RG6, RG8, RG11, RG58, RG59, RG174, RG179, RG213, RG223, RG316, and RG400

Applications

  • Lab environments
  • Production cable attachment
  • Field install and testing
  • Applying accurate torque
Publicerad: 2025-12-03 | Uppdaterad: 2026-01-22