Pasternack N-Type 75Ω Fixed Attenuators
Pasternack N-Type 75Ω Fixed Attenuators are designed for reliable and precise signal level reduction in RF, video, and broadband communication systems. These fixed attenuators include male and female genders and can be bidirectional, depending on the power rating. The N-Type 75Ω attenuators are available in low‑ to moderate‑power configurations, with power handling up to 2W. These fixed attenuators are offered with multiple connector interfaces in both male and female configurations. The Pasternack 75Ω fixed attenuators are built with nickel‑plated brass bodies and use Pi‑pad (Π‑network) resistive designs, ensuring durability, mechanical stability, and reliable attenuation accuracy. These fixed attenuators are ideal for instrumentation, cable TV and video, distribution, prototyping and characterization, and production systems.
Features
- DC to 4GHz frequency range
- N-Type connectorized design
- Attenuation 3dB ±0.5dB
Applications
- Instrumentation
- Cable TV and video
- Distribution
- Prototyping and characterization
- Production systems
Specifications
- Mechanical:
- 2.41" [61.21mm] size length
- 0.83" [21.08mm] width/diameter
- 0.83" [21.08mm] height
- 0.01lbs [4.54g] weight
- Body material and plating brass tri-metal
- Configuration:
- Fixed bi-directional design
- Standard design type
- Connectorized package style
| Artikelnummer | Datablad | Maximal dämpning | Maximal drifttemperatur | Märkeffekt | Frekvensräckvidd |
|---|---|---|---|---|---|
| PE7750-1 | ![]() |
1 dB | + 80 C | 2 W | 0 Hz to 4 GHz |
| PE7750-10 | ![]() |
10 dB | + 80 C | 2 W | 0 Hz to 4 GHz |
| PE7750-2 | ![]() |
2 dB | + 80 C | 2 W | 0 Hz to 4 GHz |
| PE7750-20 | ![]() |
20 dB | + 80 C | 2 W | 0 Hz to 4 GHz |
| PE7750-3 | ![]() |
3 dB | + 80 C | 2 W | 0 Hz to 4 GHz |
| PE7750-6 | ![]() |
6 dB | + 80 C | 2 W | 0 Hz to 4 GHz |