Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors

Stackpole Electronics RNCE High-Temperature High Stability Thin Film Resistors offer ±0.05% to 1% tolerances and up to 0.25W power rating. These resistors provide long-term stability with advanced sulfur resistance, verified in accordance with ASTM B 809. The RNCE resistors operate at a maximum voltage of 200V and feature a TCR as low as ±25ppm/°C. These resistors comply with RoHS and REACH requirements and are lead free and halogen free. Stackpole Electronics RNCE resistors are AEC-Q200 compliant and operate at a temperature range of -55°C to 175°C.

Features

  • AEC-Q200 compliant
  • Excellent long-term stability
  • -55°C to 175°C operating temperature range
  • Advanced sulfur resistance verified according to ASTM B 809
  • Stability within ±0.1% for most industry-standard tests
  • Lead free and halogen free
  • RoHS and REACH compliant

Specifications

  • TCR as low as ±25ppm/°C
  • ±0.05% to ±1% tolerance range
  • 0.063W to 0.25W power range
  • 50V to 200V maximum working voltage range
  • 100V to 400V maximum overload voltage range

Videos

Robust Thin Film Design

Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors

Power Derating Curve

Performance Graph - Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors

Dimensions

Mechanical Drawing - Stackpole Electronics RNCE High-Temp High Stability Thin Film Resistors
Publicerad: 2025-02-25 | Uppdaterad: 2026-03-16