Same Sky Hollow Shaft Ring Encoders

Same Sky Hollow Shaft Ring Encoders offer a 5V power supply, 1mA to 10mA current consumption, and -30°C to +80°C operating temperature range. These encoders feature a low-profile design with heights of up to 20mm, haptic detent feedback, and 30K rotational life cycles. Same Sky Hollow Shaft Ring Encoders have an insulation resistance of 100MΩ, a maximum operating speed of 60RPM, 300VAC dielectric strength, and a 2ms contact bounce at 15RPM.

Features

  • 5V power supply
  • 1mA to 10mA current consumption
  • Resolutions from 10PPR to 20PPR
  • Heights of up to 20mm
  • Haptic detent feedback
  • 30K rotational life cycles
  • 100MΩ insulation resistance
  • 60RPM maximum operating speed
  • 300VAC dielectric strength
  • 2ms contact bounce at 15RPM
  • -30°C to +80°C operating temperature range

Applications

  • Home appliances
  • Consumer electronics
  • Fitness devices
View Results ( 8 ) Page
Artikelnummer Datablad Beskrivning
RING28-161530-TH RING28-161530-TH Datablad Kodare 15PPR 30DET, 5Vdc, A/B, 2-bit, 11mm ring, vert
RING28-161818-TH RING28-161818-TH Datablad Kodare 18PPR 18DET, 5Vdc, A/B, 2-bit, 11mm ring, vert
RING35-201530-TH RING35-201530-TH Datablad Kodare 15PPR 30DET, 5Vdc, A/B, 2-bit, 15.5mm ring, vert
RING35-203010-TH RING35-203010-TH Datablad Kodare 10PPR 30DET, 5Vdc, A/B/C, 3-bit, 10.5mm ring, vert
RING40-201530-TH RING40-201530-TH Datablad Kodare 15PPR 30DET, 5Vdc, A/B, 2-bit, 12.5mm ring, vert
RING56-101530A-TH RING56-101530A-TH Datablad Kodare 15PPR 30DET, 5Vdc, A/B, 2-bit, 6.2mm ring, vert
RING23-910205-TH RING23-910205-TH Datablad Kodare 10PPR 20DET, 5Vdc, A/B, 2-bit, 5mm ring, vert
RING23-920205-TH RING23-920205-TH Datablad Kodare 20PPR 20DET, 5Vdc, A/B, 2-bit, 5mm ring, vert
Publicerad: 2025-01-30 | Uppdaterad: 2025-05-30