Eaton Electronics EC1A Metalized AC Filtering Capacitors

Eaton Electronics EC1A Metalized Polypropylene Aluminum Can AC Filtering Capacitors are oil-type AC filtering capacitors with good thermal dissipation. These self-healing EC1A capacitors offer high capacitance density and high reliability. The Eaton 10k AFC overpressure safety devices are ideal for AC harmonic filtering, latching current limiter (LCL) systems, and power-factor correction (PFC) systems.  

Features

  • 10K AFC overpressure safety device
  • Self-healing property
  • High capacitance density
  • High reliability
  • Oil type with good thermal dissipation

Applications

  • AC harmonic filtering
  • LCL systems
  • PFC systems

Specifications

  • 15μF to 150μF capacitance range
  • 250VAC to 1kVAC voltage rating range
  • 18A to 85A rated current range
  • cULus recognized File number: E543343
  • -40°C to +70°C operating temperature range

Dimensions (mm)

Chart - Eaton Electronics EC1A Metalized AC Filtering Capacitors
Publicerad: 2026-04-03 | Uppdaterad: 2026-04-08