Johanson Dielectrics AM Automotive Mid-Voltage Capacitors

Johanson Dielectrics AM Automotive Mid-Voltage Capacitors are AEC-Q200 qualified and offer a voltage range of 50V to 1000V and a capacitance range of 2.2nF to 15μF. Specifications for AM capacitors include >10GΩ insulation resistance and an operating temperature range of -55°C to +125°C. Johanson Dielectrics AM Capacitors are suitable for infotainment systems, key fobs, touchscreens, control modules, LED lighting systems, inverters, and GPS applications.

Features

  • AEC-Q200 qualified
  • 2.2nF to 15μF capacitance range
  • Lead-free termination
  • 50V to 1000V voltage range
  • J, K, and M capacitance tolerance
  • >10GΩ insulation resistance
  • -55°C to +125°C operating temperature range

Applications

  • Audio
  • Infotainment systems
  • Climate control systems
  • Key fobs
  • Touchscreens
  • Cameras
  • GPS
  • Inverters
  • Control modules
  • Engine control modules
  • LED lighting systems
  • Battery management systems (BMS)
  • Automotive - 48V DC-DC converters
  • EV onboard chargers (OBC)

Basic Construction

Infographic - Johanson Dielectrics AM Automotive Mid-Voltage Capacitors

Dimensions

Chart - Johanson Dielectrics AM Automotive Mid-Voltage Capacitors
Publicerad: 2024-12-30 | Uppdaterad: 2025-01-09