Eaton Electronics EC1D Metalized Aluminum Can DC-Link Capacitors

Eaton Electronics EC1D Metalized Polypropylene Aluminum Can DC-Link Capacitors are self-healing capacitors with high ripple current and low loss. The EC1D features male and female screw terminal options and a 600VDC to 2000VDC voltage range. These Eaton DC-link capacitors are ideal for DC filtering, energy storage systems, motor drivers, solar inverters, and more.      

Features

  • Self-healing
  • High ripple current and low loss
  • High capacitance density
  • Male and female screw terminal options
  • 600VDC to 2000VDC voltage range
  • Meets UL 810 construction only (up to 2200μF)

Applications

  • DC filtering
  • Energy storage systems
  • Motor drives
  • Solar inverters
  • Windmill systems

Specifications

  • 90μF to 5600μF capacitance range
  • 39A to 100A rated current range
  • UL recognized, construction only, File number: E537534
  • -40°C to +85°C operating temperature range

Dimensions

Mechanical Drawing - Eaton Electronics EC1D Metalized Aluminum Can DC-Link Capacitors
Publicerad: 2026-04-03 | Uppdaterad: 2026-04-08