Bourns SM91078L LAN 100Base-TX Ethernet Transformer
Bourns SM91078L LAN 100Base-TX Ethernet Transformer offers a 1500V working voltage and an 8mm creepage and clearance distance. This transformer features common mode chokes for noise rejection in Ethernet applications and is designed to meet 100Base-TX Ethernet communication with basic insulation. The SM91078L transformer has design construction of basic insulation per IEC 62368-1. Bourns SM91078L LAN 100Base-TX Ethernet Transformer is ideal for energy storage systems, white goods, and Industry 4.0 applications.Features
- Designed to meet 100Base-TX Ethernet requirements
- Basic insulation per IEC 62368-1 standard
- Common mode chokes for noise rejection
Applications
- Energy storage systems
- Industry 4.0
- White goods
Specifications
- 4000VAC Hi-Pot rating
- 1500VDC working voltage rating
- 8mm creepage distance
- 8mm clearance distance
- 30.6mm x 18.6mm x 10mm dimensions
- -40°C to +105°C temperature range
- RoHS compliant
Publicerad: 2022-11-09
| Uppdaterad: 2022-11-09