Parlex / Johnson Electric PS163x Bulk Flat Flexible Cables
Parlex/Johnson Electric PS163x Bulk Flat Flexible Cables (FFC) are available in 500ft (154.2m) rolls with 1.27mm (0.050") and 2.54mm (0.100") pitch spacings. This format enables users to perform the cut and crimp operations. The PS163x Bulk Flat Flexible Cables are ideal for use in prototype applications and are RoHS compliant.Applications
- Automotive
- Telecommunications
- Medical
- Consumer electronics
- Other industry sectors
Specifications
- 1 to 99 conductors available [conductor #1 is distinguished from the remaining conductors by visible tin-plating (through polyester insulation)]
- Conductors
- 0.003" x 0.050" flat copper, position #1 is tin-plated (27AWG equivalent) for PS1635
- 0.003" x 0.026" flat copper, position #1 is tin-plated (30AWG equivalent) for PS1636
- Current rating
- 3A maximum for PS1635
- 2.5A maximum for PS1636
- 0.002" thick polyester insulation with flame retardant adhesive
- 2500V/MIL dielectric strength
- Cable width
- (# of conductors +1) x 0.100" for PS1635
- (# of conductors +1) x 0.050" for PS1636
Publicerad: 2021-02-20
| Uppdaterad: 2022-03-11