PANJIT PZS52CxM1Q Silicon Zener Diodes

PANJIT PZS52CxM1Q Silicon Zener Diodes feature a planar die construction and are ideal for automated assembly processes. The DFN1006-2L packaged diodes operate within a -55°C to +150°C temperature range and 4.10V to 49.35V maximum nominal zener voltage range. The PANJIT PZS52CxM1Q Silicon Zener Diodes offer 250mW maximum peak pulse power dissipation at +25°C with a 0.9V maximum forward voltage at 10mA.

Features

  • Planar die construction
  • Ideally suited for automated assembly processes
  • DFN1006-2L package
  • Solderable terminals per MIL-STD-750, Method 2026
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Specifications

  • 250mW maximum peak pulse power dissipation at +25°C
  • 500°C/W maximum junction-to-ambient typical thermal resistance
  • 0.9V maximum forward voltage at 10mA
  • 4.10V to 19.35V maximum nominal zener voltage range
  • 10Ω to 170Ω maximum nominal zener impedance range
  • 0.1µA to 3.0µA maximum reverse leakage current
  • -55°C to +150°C operating temperature range

Package

PANJIT PZS52CxM1Q Silicon Zener Diodes
Publicerad: 2024-04-02 | Uppdaterad: 2024-04-11