PANJIT MMDT2222ATB6-AU Dual Surface Mount NPN Transistor

PANJIT MMDT2222ATB6-AU Dual Surface Mount NPN Transistor is an AEC-Q101-qualified electrically isolated dual NPN switching transistor. MMDT2222ATB6-AU operates within a -55°C to +150°C temperature range with a 75V maximum collector-base voltage and 40V maximum collector-emitter voltage. The SOT-563 packaged transistor offers 200mW maximum total power dissipation and a 600mA maximum collector current.

Features

  • Electrically isolated dual NPN switching transistor
  • AEC-Q101 qualified
  • SOT-563 package
  • Solderable terminals per MIL-STD-750, Method 2026
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Applications

  • General switching/amplification
  • Motherboard memory

Specifications

  • 75V maximum collector-base voltage
  • 8pF maximum collector-base capacitance
  • 40V maximum collector-emitter voltage
  • 6V maximum emitter-base voltage
  • 25pF maximum emitter-base capacitance
  • 600mA maximum collector current
  • 200mW maximum total power dissipation
  • 300MHz minimum transition frequency
  • 10ns maximum delay time
  • 25ns maximum rise time
  • 225ns maximum storage time
  • 60ns maximum fall time
  • -55°C to +150°C operating temperature range
  • 625°C/W maximum juuntion-to-ambient thermal resistance

Package

PANJIT MMDT2222ATB6-AU Dual Surface Mount NPN Transistor
Publicerad: 2024-04-02 | Uppdaterad: 2024-04-11