PANJIT MBRxH60AFC-AU Schottky Barrier Rectifiers

PANJIT MBRxH60AFC-AU Schottky Barrier Rectifiers are surface-mount rectifiers that offer high efficiency. These rectifiers feature high surge current capability, low power loss, 60V maximum recurrent peak reverse voltage, and low leakage current. The MBRxH60AFC-AU rectifiers operate within the -55°C to 175°C junction temperature range and are available in SMAF-C plastic package. These rectifiers are AEC-Q101 qualified and are lead-free in compliance with EU RoHS 2.0. The MBRxH60AFC-AU rectifiers are ideal for automated placement.

Features

  • Low leakage current
  • Low power loss and high efficiency
  • High surge current capability
  • AEC-Q101 qualified
  • Ideal for automated placement
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard

Specifications

  • 60V maximum recurrent peak reverse voltage
  • 42V maximum RMS voltage
  • 60V maximum DC blocking voltage
  • -55°C to 175°C operating junction temperature range

SMAF-C Dimension

Mechanical Drawing - PANJIT MBRxH60AFC-AU Schottky Barrier Rectifiers
Publicerad: 2024-06-05 | Uppdaterad: 2024-07-24