PANJIT KBJB Low Profile Bridge Rectifiers

PANJIT KBJB Low Profile Bridge Rectifiers feature a maximum junction temperature (Tj) of 150℃ with a current rating of 10A or 15A. These devices are designed with a glass-passivated chip junction in a thin single in-line package (KBJB). These bridge rectifiers offer a maximum repetitive peak reverse voltages of 1000V, 800V, 600V maximum RMS voltage, and 1000V maximum DC blocking voltage. The PANJIT KBJB is ideally used in AC/DC bridge full wave rectifications for slim adapter powers, game console powers, TV powers, and home appliances. The product is halogen-free and green molding compound compliant with a UL 94 V-0 flammability rating.

Features

  • Glass passivated chip junction
  • Thin single in-line package
  • High surge current capability
  • Molding compound meets UL 94V-0 flammability rating
  • Terminals with tin-plated leads (solderable per J-STD-002 and JESD22-B102)
  • RoHS compliant and halogen free

Applications

  • Slim adapter power
  • Game console power
  • TV power

Specifications

  • 1000VRRM maximum repetitive peak reverse voltage
  • 700VRMS maximum RMS voltage
  • 1000VDC maximum DC blocking voltage
  • 2.5519g approximate weight
  • -55°C to +150°C operating junction temperature range

Videos

Dimensions

Chart - PANJIT KBJB Low Profile Bridge Rectifiers
Publicerad: 2024-08-09 | Uppdaterad: 2024-11-06