PANJIT ABS2MS Glass Passivated Bridge Rectifier
PANJIT ABS2MS Glass Passivated Bridge Rectifier features high surge current capability and is designed for surface mount applications. This bridge rectifier features a glass passivated chip junction and solderable terminals as per MIL-STD-750. The ABS2MS bridge rectifier is designed with a green molding compound as per IEC 61249 standard and is lead-free that is in compliance with EU RoHS 2.0. This bridge rectifier comes in an ABS package case and is ideally suited for automatic assembly. Applications include quick charger (<20W), general power adapter (<30W), in-door led lighting and bulb/PAR lighting, Netcom power (<35W), and smart speaker adapter (<20W).Features
- Glass passivated chip junction
- Ideally suited for automatic assembly
- High surge current capability
- Designed for surface mount application
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
- Case:
- ABS package
- Terminals:
- Solderable per MIL-STD-750 and method 2026
Specifications
- 1000VRRM maximum repetitive peak reverse voltage
- 700VRMS maximum RMS voltage
- 1000VDC maximum DC blocking voltage
- 2A maximum average forward current
- 25pF typical junction capacitance
- -55°C to 150°C operating junction temperature range
Applications
- Quick charger (<20W)
- General power adapter (<30W)
- In-door led lighting and bulb/PAR lighting
- Netcom power (<35W)
- Smart speaker adapter (<20W)
Dimensions
Publicerad: 2021-06-27
| Uppdaterad: 2022-03-11