Panduit SmartKeeper Blockout Devices
Panduit SmartKeeper Blockout Devices block USB Type A, USB-C, and RJ45 ports and openings to prevent access to sensitive data and reduce the potential spread of malware. These tamper-resistant devices can only be unlocked using a SmartKeeper Master Key. Panduit SmartKeeper Blockout Devices feature a compact design that mounts flush with the opening and does not interfere with adjoining connections. These components have an operating temperature range of -20°C to +60°C and are RoHS compliant. Ideal applications include public areas, schools, military facilities, and anywhere network security or protection could be easily compromised.Features
- Blocks connections from unauthorized access to protect sensitive data and reduce the risk of spreading malware
- Unique locking mechanism can only be accessed with a special master key
- Compatible with USB Type A, USB-C, and RJ45 ports
- Mounts flush with an opening, does not interfere with adjoining connections
- -20°C to +60°C operating temperature range
- RoHS compliant
Applications
- Anywhere where network security or protection could be easily compromised
- Public areas
- Schools
- Military facilities
Publicerad: 2019-08-29
| Uppdaterad: 2023-08-15