Panduit Halogen-Free Flame Retardant Marker Plates

Panduit Halogen-Free Flame Retardant Marker Plates are thermal transfer non-adhesive tags used to identify wire, cables, equipment, and inventory. The marker plates can be attached in a horizontal or vertical orientation. They are outdoor rated with a temperature range of -40°C to +90°C.

Features

  • Non-adhesive tags used to identify wire, cables, equipment, and inventory
  • Marker plates can be attached in a horizontal or vertical orientation
  • Outdoor rated
  • -40°C to +90°C operating temperature range

Applications

  • Wire
  • Cables
  • Equipment
  • Inventory
View Results ( 2 ) Page
Artikelnummer Datablad Beskrivning
M200X042UPT M200X042UPT Datablad Trådetiketter och märkning Thermal Transfer Halogen-Free Flame-Retardant Marker Plate, 2.00" x 0.42", White, 500 per roll
M200X080UPT M200X080UPT Datablad Trådetiketter och märkning Thermal Transfer Halogen-Free Flame-Retardant Marker Plate, 2.00" x 0.80", White, 500 per roll
Publicerad: 2012-04-09 | Uppdaterad: 2022-03-11