Panasonic Electronic Components ZKU Conductive Polymer Aluminum Capacitors

Panasonic ZKU Conductive Polymer Aluminum Capacitors feature high capacitance, an endurance of 4000h at +125°C, and AEC-Q200 compliance. These aluminum capacitors combine the advantages of electrolytic capacitors with solid polymer capacitors for reliant and across-the-board solutions in automotive and industrial applications. The ZKU conductive polymer capacitors operate at -55°C to +125°C temperature range and 25VDC to 35VDC rated voltage range. These aluminum capacitors with hybrid technology offer low leakage current and long life in combination with low Equivalent Series Resistance (ESR) in smaller case sizes. Panasonic ZKU conductive polymer capacitors include high endurance ratings and are available in vibrant variants that can withstand shocks of as much as 30G. These aluminum capacitors are ideal for use in DC/DC converters, AC/DC converters, under-the-hood applications, and DC side of both inverter and rectifier circuits.

Features

  • Long life
  • Low leakage current
  • High-temperature lead-free reflow
  • Vibration-proof product (upon request)
  • Low ESR
  • Low LC

Applications

  • Industries
    • Automotive
    • Power supply
    • Industrial
  • DC/DC converters
  • AC/DC converter
  • Under-the-hood applications (+125°C)
  • DC side of both inverter and rectifier circuits

Specifications

  • -55°C to +125°C operating temperature range
  • 25VDC to 35VDC rated voltage range
  • AEC-Q200 Qualified
  • Endurance of 4000h at +125°C   

Videos

ZKU Dimension Overview

Mechanical Drawing - Panasonic Electronic Components ZKU Conductive Polymer Aluminum Capacitors
Publicerad: 2019-08-13 | Uppdaterad: 2024-03-12